MFR Recommended

5-1825136-2 | |
|---|---|
DigiKey Part Number | 5-1825136-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1825136-2 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1825136-2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Not For New Designs | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1825136-3 | TE Connectivity ALCOSWITCH Switches | 0 | 5-1825136-3-ND | $5.64554 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84540 | $2,922.70 |


