
435986-1 | |
|---|---|
DigiKey Part Number | 450-1883-ND |
Manufacturer | |
Manufacturer Product Number | 435986-1 |
Description | SWITCH ROTARY 16POS 125MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position Hexadecimal 125mA (AC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 14.88mm |
Packaging Tray | Angle of Throw 22.5° |
Part Status Obsolete | Contact Material Phosphor Bronze |
Number of Positions 16 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Circuit per Deck Hexadecimal | Depth Behind Panel 13.34mm |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 9.58mm Dia |
Current Rating (Amps) 125mA (AC) | Base Product Number |


