


2-1825136-2 | |
|---|---|
DigiKey Part Number | 2-1825136-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825136-2 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825136-2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101MDZQE | C&K | 230 | CKN1016-ND | $11.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 10 | $4.17200 | $41.72 |
| 25 | $3.93480 | $98.37 |
| 50 | $3.76380 | $188.19 |
| 100 | $3.60010 | $360.01 |
| 300 | $3.35443 | $1,006.33 |
| 500 | $3.24578 | $1,622.89 |
| 1,000 | $3.10373 | $3,103.73 |

