1977104-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 1,927
Unit Price: $1.74000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 222
Unit Price: $0.99000
Datasheet
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977104-2

DigiKey Part Number
450-1639-ND
Manufacturer
Manufacturer Product Number
1977104-2
Description
SWITCH SLIDE DIP SPST 0.01A 5V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
1977104-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.244" (6.20mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
4
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
10mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.526" (13.35mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAS1104RTE-Switch1,927EG4492-ND$1.74000Parametric Equivalent
NDSR04TVAPEM Inc.222679-NDSR04TV-ND$0.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
15,000$1.80488$27,073.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.