1825286-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 108
Unit Price: $1.80000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $1.47484
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $2.58636
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $1.40217
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $1.47031
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $1.69400
Datasheet
Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825286-7

DigiKey Part Number
450-1439-ND
Manufacturer
Manufacturer Product Number
1825286-7
Description
SW ROCKER DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Product Attributes
Filter Similar Products
Category
Height Above Board
0.270" (6.85mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
8
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.838" (21.29mm)
Actuator Type
Rocker
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76RSB08STGrayhill Inc.108GH7161-ND$1.80000Similar
NDI08HAPEM Inc.0NDI08H-ND$1.47484Similar
NDI08SAPEM Inc.0NDI08S-ND$2.58636Similar
NDIR08HTAPEM Inc.0NDIR08HT-ND$1.40217Similar
NDIR08SAPEM Inc.0NDIR08S-ND$1.47031Similar
Obsolete
This product is no longer manufactured. View Substitutes