Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825099-1

DigiKey Part Number
450-1843-ND
Manufacturer
Manufacturer Product Number
1825099-1
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825099-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
100,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$7.05694$7,056.94