Image for 1825008-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825008-7

DigiKey Part Number
1825008-7-ND
Manufacturer
Manufacturer Product Number
1825008-7
Description
SW ROTARY DIP HEX COMP 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.413" (10.50mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
No
Number of Positions
16
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.394" (10.00mm)
Actuator Type
Rotary with Shaft
Mechanical Life
20,000 Steps
Actuator Level
Raised
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.