MFR Recommended

1520237-1 | |
|---|---|
DigiKey Part Number | 450-1899-ND |
Manufacturer | |
Manufacturer Product Number | 1520237-1 |
Description | SWITCH TOGGLE DPST 16A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1520237-1 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.30mm |
Part Status Obsolete | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST12DS354 | TE Connectivity ALCOSWITCH Switches | 149 | 450-DST12DS354-ND | $30.85000 | MFR Recommended |


