
1-5435802-8 | |
|---|---|
DigiKey Part Number | 1-5435802-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5435802-8 |
Description | SWITCH PIANO DIP SPST RA |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-5435802-8 Models |
Category | Number of Positions 7 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Piano |
Series | Actuator Level Raised |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Washable Yes |
Circuit SPST | Base Product Number |

