
1-1825096-1 | |
|---|---|
DigiKey Part Number | 1-1825096-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825096-1 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |

