
1-1825008-0 | |
|---|---|
DigiKey Part Number | 1-1825008-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825008-0 |
Description | SWITCH ROTARY DIP BCD |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825008-0 Models |
Category | Number of Positions 10 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rotary with Shaft |
Series | Actuator Level Raised |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825008-2 | TE Connectivity ALCOSWITCH Switches | 3,044 | 1825008-2-ND | $6.17000 | MFR Recommended |


