
ZH150-24/12-0-SP | |
|---|---|
DigiKey Part Number | A124971-01-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-24/12-0-SP |
Description | HEATSHRINK .945" X 3.28' 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.472" (12.00mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.945" (24.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 14 | A122261-DS-ND | $37.18000 | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122261-30-ND | $19.67167 | Parametric Equivalent |
| ZH150-24/12-0-SP | TE Connectivity | 0 | 1111-ZH150-24/12-0-SP-ND | $57.76533 | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity | 0 | 1111-ZHTM-24/12-0-SP-ND | $27.02700 | Parametric Equivalent |



