
TXR54SJ00-1204AI | |
|---|---|
DigiKey Part Number | TXR54SJ00-1204AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54SJ00-1204AI |
Description | CONN BACKSH ADPT SZ7-12S 3/4-20 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Diameter - Outside 0.854" (21.70mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 7, 12, 12S | Base Product Number |
Thread Size 3/4-20 UNEF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $278.46240 | $13,923.12 |

