
TXR40AC90-2414AI | |
|---|---|
DigiKey Part Number | TXR40AC90-2414AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-2414AI |
Description | CONN BACKSHELL ADPT SZ25 J SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.713" (43.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 25, J | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M37x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $259.21280 | $12,960.64 |

