
TXR40AC90-2016AI | |
|---|---|
DigiKey Part Number | A144831-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-2016AI |
Description | CONN BACKSHELL ADPT SZ21 G SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC90-2016AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $149.56500 | $1,495.65 |

