
TXR40AC90-1814BI | |
|---|---|
DigiKey Part Number | TXR40AC90-1814BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-1814BI |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.398" (35.50mm) | Includes 5 pcs - 1 Backshell, 2 Braids, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M28x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $285.63920 | $14,281.96 |

