Silver Connector Backshell, Heat Shrink Adapter M22x1 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AC90-1408AI

DigiKey Part Number
TXR40AC90-1408AI-ND
Manufacturer
Manufacturer Product Number
TXR40AC90-1408AI
Description
CONN BACKSHELL ADPT SZ15 D SILV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Plating
Electroless Nickel
Series
Shielding
Shielded
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Tinel Lock
Type
Backshell, Heat Shrink Adapter
Ingress Protection
Environment Resistant
Diameter - Outside
1.142" (29.00mm)
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Shell Size - Insert
15, D
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M22x1
Base Product Number
Cable Exit
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$227.48880$11,374.44