
TXR40AC90-1210BI | |
|---|---|
DigiKey Part Number | TXR40AC90-1210BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-1210BI |
Description | CONN BACKSHELL ADPT SZ13 C SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.965" (24.50mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 13, C | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M18x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $95.91240 | $4,795.62 |

