
TXR40AC90-0804AI | |
|---|---|
DigiKey Part Number | A144722-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC90-0804AI |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC90-0804AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $214.26020 | $10,713.01 |

