
TX18AB90D1204 | |
|---|---|
DigiKey Part Number | TX18AB90D1204-ND |
Manufacturer | |
Manufacturer Product Number | TX18AB90D1204 |
Description | CONN BACKSHLL ADPT SZ12 12S OLIV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 12, 12S |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Shell Size - Insert 12, 12S | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $103.81140 | $5,190.57 |

