
TX18AB90-1404 | |
|---|---|
DigiKey Part Number | TX18AB90-1404-ND |
Manufacturer | |
Manufacturer Product Number | TX18AB90-1404 |
Description | CONN BCKSH ADPT SZ14 14S 3/4-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 14, 14S |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.090" (27.69mm) | Includes 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws |
Shell Size - Insert 14, 14S | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Thread Size 3/4-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $263.63260 | $13,181.63 |

