
TD229-1001P | |
|---|---|
cms-digikey-product-number | TD229-1001P-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TD229-1001P |
cms-description | RELAY TIME DELAY 1SEC |
cms-standard-lead-time | 48 Weeks |
cms-customer-reference | |
cms-detailed-description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 1 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
cms-category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time Fixed, 1 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | $568.23600 | $5,682.36 |

