
S02-01-RCS2811 | |
|---|---|
DigiKey Part Number | 844-S02-01-RCS2811-ND |
Manufacturer | |
Manufacturer Product Number | S02-01-RCS2811 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Category | Diameter 0.075" (1.91mm), 0.105" (2.67mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Immersion Resistant |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.82188 | $2,186.26 |

