Image for JN1003P20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1003P20

DigiKey Part Number
844-JN1003P20-ND
Manufacturer
Manufacturer Product Number
JN1003P20
Description
CONTACT PIN. #20
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact 8 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge or Range - AWG
8 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8,721$0.69793$6,086.65