
FCB-405-0622L | |
|---|---|
DigiKey Part Number | FCB-405-0622L-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0622L |
Description | RELAY 4PDT 5A 28V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 5.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 400 Ohms |
Coil Current 70 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $253.83000 | $8,122.56 |

