Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FCA-415-CY3 | |
|---|---|
DigiKey Part Number | FCA-415-CY3-ND |
Manufacturer | |
Manufacturer Product Number | FCA-415-CY3 |
Description | RELAY GEN PURPOSE 4PDT 10A 28V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1521M | TE Connectivity Aerospace, Defense and Marine | 43 | FCA-410-1521M-ND | $353.30000 | Parametric Equivalent |
| FCA-410-1621M | TE Connectivity Aerospace, Defense and Marine | 24 | FCA-410-1621M-ND | $399.67000 | Parametric Equivalent |
| FCA-410-1624M | TE Connectivity Aerospace, Defense and Marine | 22 | 1122-1025-ND | $369.37000 | Parametric Equivalent |
| FCA-410-CX3 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-CX3-ND | $333.88083 | Parametric Equivalent |
| FCA-410-1521M | TE Connectivity | 0 | 1111-FCA-410-1521M-ND | $411.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $350.60727 | $3,856.68 |





