



B07D692BZ2-0011 | |
|---|---|
DigiKey Part Number | A132175-ND |
Manufacturer | |
Manufacturer Product Number | B07D692BZ2-0011 |
Description | RELAY GEN PURPOSE DPDT 10A 26.5V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Mfr | Must Operate Voltage 13 VDC |
Series | Must Release Voltage 2.3 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Nom | Qualification MIL-R-5757/23 |
Coil Current 88.3 mA | Coil Resistance 300 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style Solder Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.03000 | $379.03 |
| 10 | $337.44400 | $3,374.44 |
| 25 | $322.17360 | $8,054.34 |

