Parametric Equivalent

9-1617753-5 | |
|---|---|
DigiKey Part Number | 9-1617753-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617753-5 |
Description | FCA-410-138 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 90 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 2.9 kOhms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617755-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617755-8-ND | $377.67300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $531.96583 | $6,383.59 |

