Image for 867465-1 is not available
cms-photo-disclaimer

867465-1

cms-digikey-product-number
867465-1-ND
cms-manufacturer
cms-manufacturer-product-number
867465-1
cms-description
RECT 6P PLG TO WIRE 22AWG 13.15"
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
22 AWG Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads Unshielded 13.15" (334.010mm)
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Voltage
6 kV
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
22 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color - Cap
No Cap
Connector Type
Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads
Color - Wire
Multiple Colors
Length
13.15" (334.010mm)
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
40$718.93350$28,757.34