20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-20-9

DigiKey Part Number
A132414-500-ND
Manufacturer
Manufacturer Product Number
81044/9-20-9
Description
HOOK-UP DL STRND 20AWG WHT 500'
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.005" (0.13mm)
Series
Length
500.0' (152.4m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/32
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 20AWG WHT FEET
In-Stock: 7339
Unit Price: $1.37000
HOOK-UP DL STRND 20AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: