
7022RHA2 | |
|---|---|
DigiKey Part Number | 7022RHA2-ND |
Manufacturer | |
Manufacturer Product Number | 7022RHA2 |
Description | RELAY TIME DELAY 30MIN 10A 240V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 3 Min ~ 30 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 3 Min ~ 30 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 60VDC |
Part Status Active | Termination Style Quick Connect |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $1,030.63250 | $8,245.06 |

