55PC0211-6-9CS2600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $7.11192
Datasheet
Image for 55PC0211-6-9CS2600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0211-6-9CS2600

DigiKey Part Number
55PC0211-6-9CS2600-ND
Manufacturer
Manufacturer Product Number
55PC0211-6-9CS2600
Description
HOOK-UP STRND 6AWG 600V WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.242" (6.15mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
133/27
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC0211-6-9TE Connectivity Aerospace, Defense and Marine055PC0211-6-9-ND$7.11192Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$7.46749$7,467.49