Parametric Equivalent

55FB2511-18-7L-0CS3347 | |
|---|---|
DigiKey Part Number | 55FB2511-18-7L-0CS3347-ND |
Manufacturer | |
Manufacturer Product Number | 55FB2511-18-7L-0CS3347 |
Description | HOOK-UP DL STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall, Shielded Wire 19/30 Black 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55FB2511-18-7L-0CS2858 | TE Connectivity Aerospace, Defense and Marine | 0 | 55FB2511-18-7L-0CS2858-ND | $6.98134 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $6.98134 | $6,981.34 |

