Image for 55FB2511-14-7L-0CS2858 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55FB2511-14-7L-0CS2858

DigiKey Part Number
55FB2511-14-7L-0CS2858-ND
Manufacturer
Manufacturer Product Number
55FB2511-14-7L-0CS2858
Description
HOOK-UP DL STRND 14AWG BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up, Dual Wall, Shielded Wire 19/27 Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.118" (3.00mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
150°C
Wire Gauge
Jacket Color
Conductor Strand
19/27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3,855 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
LengthUnit Price (Per Foot)Ext Price
1,000$11.04146$11,041.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,855In Stock
Ships from WEC