
55FB1541-22-FLT4-0CS2636 | |
|---|---|
DigiKey Part Number | 55FB1541-22-FLT4-0CS2636-ND |
Manufacturer | |
Manufacturer Product Number | 55FB1541-22-FLT4-0CS2636 |
Description | CABLE 4COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $9.98644 | $19,972.88 |

