
55A1131-14-0/2/9-9 | |
|---|---|
DigiKey Part Number | 55A1131-14-0/2/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-14-0/2/9-9 |
Description | CABLE 3COND 14AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.221" (5.61mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0090" (0.229mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/0.0142" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.92122 | $5,921.22 |

