
533285-3 | |
|---|---|
DigiKey Part Number | 533285-3-ND |
Manufacturer | |
Manufacturer Product Number | 533285-3 |
Description | CONN RCPT HD 128POS PCB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Receptacle, Female Sockets Through Hole Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 533285-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Brown |
Number of Positions 128 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $264.54117 | $31,744.94 |

