Image for 531133-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531133-8

DigiKey Part Number
531133-8-ND
Manufacturer
Manufacturer Product Number
531133-8
Description
CONN HEADER R/A 240P 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 240 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
531133-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.210" (5.33mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Insulation Height
0.495" (12.57mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass
Number of Rows
3
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Insulation Color
Brown
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Military
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 731 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$1,059.62767$31,788.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

731In Stock
Ships from WEC