
531133-2 | |
|---|---|
DigiKey Part Number | 531133-2-ND |
Manufacturer | |
Manufacturer Product Number | 531133-2 |
Description | CONN HEADER R/A 105P 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 105 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 531133-2 Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.210" (5.33mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.495" (12.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Brown |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Military |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | $511.58802 | $41,438.63 |

