
530720-8 | |
|---|---|
DigiKey Part Number | 2266-530720-8-ND |
Manufacturer | |
Manufacturer Product Number | 530720-8 |
Description | CONN RCPT 110POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 110 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 530720-8 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Box | Contact Finish - Mating |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Gray |
Contact Type Female Socket | Insulation Height 0.215" (5.45mm) |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Finish Thickness - Post Flash |
Row Spacing - Mating 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.03000 | $125.03 |
| 3 | $122.71000 | $368.13 |
| 5 | $120.40000 | $602.00 |
| 9 | $118.08000 | $1,062.72 |

