
5-582151-4 | |
|---|---|
DigiKey Part Number | 5-582151-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-582151-4 |
Description | 35 AMP BLADE RCPT HSG/MIL |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.125" (3.18mm) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Green |
Contact Type Female Blade Socket | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Base Product Number |

