
5-533285-6 | |
|---|---|
DigiKey Part Number | 5-533285-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-533285-6 |
Description | CONN RCPT HD 180POS PCB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 5-533285-6 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Natural |
Number of Positions 180 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | $333.53750 | $48,029.40 |

