Image for 462A214-4/86-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462A214-4/86-0

DigiKey Part Number
462A214-4/86-0-ND
Manufacturer
Manufacturer Product Number
462A214-4/86-0
Description
HEATSHRINK BOOT BRKOUT 30DEGREE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Side Breakout, 30°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.200" (30.48mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.600" (15.24mm)
Series
Small Diameter Supplied
0.500" (12.70mm)
Packaging
Bulk
Small Diameter Recovered
0.250" (6.35mm)
Part Status
Active
Shelf Life
60 Months
Type
Boot, Transition - Side Breakout, 30°
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Flexible
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
125$83.25240$10,406.55