
462A214-25-0 | |
|---|---|
DigiKey Part Number | 462A214-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A214-25-0 |
Description | HEATSHRINK BOOT BRKOUT 30DEGREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° |
Datasheet | Datasheet |
Category | Small Diameter Supplied 0.500" (12.70mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 0.248" (6.30mm) |
Series | Large Recovered Length 1.150" (29.21mm) |
Packaging Bulk | Small Recovered Length 2.000" (50.80mm) |
Part Status Active | Total Length Recovered 3.500" (88.90mm) |
Type Boot, Transition - Side Breakout, 30° | Shelf Life 60 Months |
Material Elastomer | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.201" (30.51mm) | Base Product Number |
Large Diameter Recovered 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $101.99420 | $5,099.71 |

