
44AM1151-20-MST5-9CS2275 | |
|---|---|
DigiKey Part Number | 44AM1151-20-MST5-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1151-20-MST5-9CS2275 |
Description | CABLE 5COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0060" (0.152mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.88851 | $54,442.55 |

