
44A0111-20-4-MX | |
|---|---|
DigiKey Part Number | 44A0111-20-4-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-20-4-MX |
Description | HOOK-UP DL STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 Yellow 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Series | Jacket (Insulation) Thickness 0.055" (1.40mm) |
Packaging Bulk | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $0.52411 | $2,620.55 |

