
44A0111-16-8-MX | |
|---|---|
DigiKey Part Number | 844-44A0111-16-8-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-16-8-MX |
Description | 44A0111-16-8 FOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Gray 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 5 | $1.42800 | $7.14 |
| 10 | $1.36000 | $13.60 |
| 25 | $1.27480 | $31.87 |
| 50 | $1.21380 | $60.69 |
| 100 | $1.15520 | $115.52 |

