
4-1617001-2 | |
|---|---|
DigiKey Part Number | 4-1617001-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617001-2 |
Description | A07B932BZ1-0448 = 07 10AMP REL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Chassis Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 1150VA, 280W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $468.43400 | $4,684.34 |

