
362A114-4-0-CS5366 | |
|---|---|
DigiKey Part Number | 362A114-4-0-CS5366-ND |
Manufacturer | |
Manufacturer Product Number | 362A114-4-0-CS5366 |
Description | HEATSHRINK BOOT BRKOUT 30DEGREE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° |
Datasheet | Datasheet |
Category | Small Diameter Supplied 0.402" (10.21mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 0.209" (5.31mm) |
Series | Large Recovered Length 0.752" (19.10mm) |
Packaging Bulk | Small Recovered Length 1.402" (35.61mm) |
Part Status Active | Total Length Recovered 2.402" (61.01mm) |
Type Boot, Transition - Side Breakout, 30° | Shelf Life 60 Months |
Material Polyolefin (PO), Flexible | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.402" (35.61mm) | Base Product Number |
Large Diameter Recovered 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $61.94280 | $6,194.28 |

