
362A114-25-0 | |
|---|---|
DigiKey Part Number | 362A114-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 362A114-25-0 |
Description | HEATSHRNK BOOT BRKOUT 30DEG SZ14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° Black 14 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.740" (18.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.402" (10.21mm) |
Series | Small Diameter Recovered 0.209" (5.31mm) |
Packaging Bulk | Large Recovered Length 0.752" (19.10mm) |
Part Status Active | Small Recovered Length 1.402" (35.61mm) |
Type Boot, Transition - Side Breakout, 30° | Total Length Recovered 2.402" (61.01mm) |
Shell Size - Insert 14 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.402" (35.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $57.13600 | $3,713.84 |

